P5-125218

Heilind Number:OTTP5-125218
Manufacturer:OTTO Controls
Manufacturer Number:P5-125218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-125218
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-125218

Detailed Description

The P5-125218 Push Button Switch is a rugged and reliable component designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch offers exceptional performance in harsh conditions. With an Off-On switch function and SPST contact configuration, it provides precise control and reliable operation. The flat button actuator, crafted from thermoplastic, ensures comfortable and easy activation. Rated for 5A current, 115VAC, and 28VDC voltage, this switch is suitable for a wide range of applications. Its silver-plated brass contacts guarantee long-lasting durability, with a 25,000 cycle lifespan. Ideal for panel mounting with screw termination, it is perfect for use in aerospace, defense, and industrial settings. With a wide operating temperature range of -40°C to 85°C, this switch delivers consistent performance in extreme conditions. Trust the P5 series for high-quality, hi-rel components that meet stringent requirements.