P5-125324

Heilind Number:OTTP5-125324
Manufacturer:OTTO Controls
Manufacturer Number:P5-125324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-125324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-125324

Detailed Description

The P5 Series Yellow Pushbutton Switch with SKU P5-125324 is a high-performance component designed for demanding applications. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures reliable operation even in harsh environments. With a Symbol 3 IP rating and a wide temperature range from -40°C to 85°C, it offers robust protection against dust, moisture, and extreme temperatures. The Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for various power control applications. Its panel mount design and screw termination type facilitate easy installation. The switch's long actuator length and flat round button design provide comfortable operation, while the 25,000-cycle durability rating guarantees long-term performance. Whether in aerospace, defense, or industrial settings, this pushbutton switch delivers dependable functionality.