P5-131321

Heilind Number:OTTP5-131321
Manufacturer:OTTO Controls
Manufacturer Number:P5-131321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-131321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-131321

Detailed Description

Introducing the P5 Series Red Button Pushbutton Switch, a Mil Grade sealed switch designed for reliable performance in demanding environments. With an IP Rating of Symbol 3, this switch offers protection against dust and water ingress. Featuring a durable aluminum housing and a thermoplastic actuator, it ensures longevity even in harsh conditions. The Off-On switch function with a contact configuration of SPST guarantees efficient operation. Rated for 5A current, 115VAC, and 28VDC voltage, it is suitable for various applications. With a wide operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, this switch is a dependable choice for industrial and military use. Panel mountable with quick connect termination, it offers easy installation. Trust in the P5-131321 for high-quality performance in critical systems.