P5-311121

Heilind Number:OTTP5-311121
Manufacturer:OTTO Controls
Manufacturer Number:P5-311121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311121

Detailed Description

The P5-311121 Push Button Switch, part of the P5 series, is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black case and a vibrant red button, this switch offers both aesthetic appeal and robust functionality. The sealed design ensures reliable operation even in harsh environments, making it ideal for military-grade and industrial use. With a 5A current rating, SPST contact configuration, and a maximum operating temperature of 85°C, this switch guarantees efficient and safe performance. Its compact panel mount design, along with solder termination, facilitates easy installation. The Off-On switch function, along with a 25,000 cycle durability rating, ensures long-term usability. Rated for 115VAC and 28VDC, this switch is suitable for a wide range of voltage applications. The alternate action button, made of high-quality thermoplastic, offers tactile feedback and precise control. Trust the P5-311121 for your critical switching needs, where reliability and performance are paramount.