P5-311122

Heilind Number:OTTP5-311122
Manufacturer:OTTO Controls
Manufacturer Number:P5-311122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311122

Detailed Description

The P5 Series Black Pushbutton Switch, SKU P5-311122, is a rugged and reliable component designed for high-performance applications. Featuring a durable aluminum housing and a sealed construction, this Mil Grade switch ensures optimal functionality even in harsh environments. With a flat button actuator and a round shape, it offers comfortable and precise operation. The Off-On switch function, along with a SPST contact configuration, guarantees efficient control. Rated for 5A current, 115VAC, and 28VDC voltage, it is suitable for a wide range of industrial and commercial uses. Its solder termination type and panel mount style make installation easy. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this pushbutton switch provides long-lasting performance and reliability. Ideal for hi-rel applications, it is the perfect choice for demanding projects that require a dependable switching solution.