P5-311124

Heilind Number:OTTP5-311124
Manufacturer:OTTO Controls
Manufacturer Number:P5-311124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311124

Detailed Description

Introducing the P5-311124, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a yellow flat button actuator with a round shape, ensuring easy operation. With a 5A current rating, it's suitable for high-power circuits. The black aluminum housing and sealed construction guarantee durability, meeting MIL Grade standards for reliability. Operating in temperatures ranging from -40°C to 85°C, it's perfect for harsh environments. The SPST contact configuration and Off-On switch function provide straightforward control. Ideal for panel mounting, it offers secure installation. Whether in industrial machinery or aerospace systems, this switch delivers consistent performance, with a 25,000-cycle durability rating. Trust the P5-311124 for critical operations where dependable actuation is essential.