P5-311125

Heilind Number:OTTP5-311125
Manufacturer:OTTO Controls
Manufacturer Number:P5-311125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311125
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311125

Detailed Description

Introducing the P5-311125, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a vibrant green button. With a MIL-grade construction, it offers exceptional durability with a rating of 25,000 cycles. The SPST contact configuration, along with a current rating of 5A and voltage ratings of 115VAC/28VDC, ensures efficient power control. Ideal for panel mounting, this switch is sealed for protection against environmental elements. The Off-On switch function, along with an alternate action actuator, provides precise and responsive operation. Its thermoplastic actuator and solder termination make installation easy. Whether in aerospace, defense, or industrial applications, the P5-311125 guarantees high performance even in extreme temperatures ranging from -40°C to 85°C. Upgrade to this high-reliability pushbutton switch for seamless control in critical systems.