P5-311218

Heilind Number:OTTP5-311218
Manufacturer:OTTO Controls
Manufacturer Number:P5-311218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311218
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311218

Detailed Description

The P5-311218 Pushbutton Switch, part of the P5 series, is a rugged and reliable component designed for high-performance applications. Featuring a Gray button with a sleek Silver case, this switch is not only aesthetically pleasing but also durable, with an IP Rating of Symbol 2 and a Mil Grade designation. Its Off-On switch function and SPST contact configuration make it versatile for various control systems. The Thermoplastic actuator material and sealed housing ensure optimal performance even in harsh environments, with a durability rating of 25,000 cycles. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC applications. Panel mountable and featuring solder termination, installation is convenient. Operating temperature ranging from -40°C to 85°C further enhances its versatility. Perfect for aerospace, military, and industrial use, this pushbutton switch guarantees long-lasting and efficient operation.