P5-311311

Heilind Number:OTTP5-311311
Manufacturer:OTTO Controls
Manufacturer Number:P5-311311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311311

Detailed Description

The P5-311311 Push Button Switch, part of the P5 series, offers reliable performance in demanding environments. Featuring a vibrant Red cap and a durable Silver case, this switch is designed for panel mounting. With an IP rating of 3 and sealed construction, it ensures protection against dust and moisture. The Off-On switch function, along with a high durability rating of 25,000 cycles, guarantees long-lasting use. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it is suitable for various applications. This Mil Grade switch, with a SPST contact configuration and 115VAC/28VDC voltage ratings, is ideal for use in aerospace, military, and industrial settings. Its compact design, featuring a flat button actuator and round shape, makes it easy to operate. Termination can be done via soldering, and with contact plating in Silver and contact material in Brass, it ensures efficient conductivity. Upgrade your control systems with the P5-311311 Push Button Switch for reliable and durable performance.