P5-311312

Heilind Number:OTTP5-311312
Manufacturer:OTTO Controls
Manufacturer Number:P5-311312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311312
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311312

Detailed Description

The P5-311312 Push Button Switch, part of the P5 series, is a rugged and reliable component designed for demanding environments. With a durable aluminum housing and sealed construction, it meets stringent Mil Grade standards for performance. Featuring a black button with a flat, round actuator, this switch is easy to operate yet resistant to accidental activation. The Off-On function ensures precise control, while the SPST contact configuration with silver plating guarantees excellent conductivity. Rated for 5A at 115VAC or 28VDC, it's suitable for a wide range of applications. Whether used in aerospace, military, or industrial settings, this switch offers long-lasting durability with a lifespan of 25,000 cycles. Operating smoothly in temperatures ranging from -40°C to 85°C, it's a dependable choice for critical systems. Upgrade to the P5-311312 for high-performance switching in harsh conditions.