P5-311321

Heilind Number:OTTP5-311321
Manufacturer:OTTO Controls
Manufacturer Number:P5-311321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311321

Detailed Description

The P5-311321 is a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, it features a sleek black aluminum case with a vibrant red cap, making it both visually striking and easy to identify. With an IP rating of Symbol 3, this switch is sealed against dust and moisture ingress, perfect for outdoor or industrial applications. The button actuator, made of durable thermoplastic, offers a comfortable and responsive touch, while the brass contact material ensures longevity. With a 5A current rating, SPST contact configuration, and Off-On switch function, it guarantees efficient and secure operation. Ideal for military-grade setups, it boasts a high durability rating of 25,000 cycles and can withstand temperatures ranging from -40°C to 85°C. Whether used in aerospace, automotive, or telecommunications systems, the P5-311321 promises uncompromising performance.