P5-311322

Heilind Number:OTTP5-311322
Manufacturer:OTTO Controls
Manufacturer Number:P5-311322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311322

Detailed Description

Introducing the P5-311322, a high-performance pushbutton switch designed for rugged applications. This RoHS-compliant switch, part of the P5 series, features a durable black aluminum housing with an IP rating of 3 for reliable performance in harsh environments. The black button with a round flat actuator offers a sleek appearance and comfortable operation. With a current rating of 5A, this switch is suitable for various electronic systems. Its sealed construction and mil-grade designation ensure exceptional durability, rated for 25,000 cycles. Operating efficiently in temperatures ranging from -40°C to 85°C, this switch guarantees reliable functionality even in extreme conditions. Ideal for panel mounting, it offers easy installation with solder termination. The P5-311322 is your go-to solution for demanding applications that require a dependable, long-lasting pushbutton switch.