P5-311323

Heilind Number:OTTP5-311323
Manufacturer:OTTO Controls
Manufacturer Number:P5-311323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311323
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311323

Detailed Description

Introducing the P5-311323, part of the P5 series, a rugged and reliable pushbutton switch designed for demanding environments. With an orange button cap and a durable black aluminum housing, this switch offers a high level of visibility and protection. Featuring a sealed construction and mil-grade certification, it ensures reliable performance even in harsh conditions. The off-on switch function, along with a 5A current rating, allows for versatile usage in various applications. With a thermoplastic actuator and silver-plated brass contacts, it guarantees long-term durability and efficient conductivity. Ideal for panel mounting, this switch is suitable for industrial, military, and aerospace applications. Operating at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, it meets the most stringent performance requirements. Trust the P5-311323 for high-reliability switching in critical systems.