P5-311324

Heilind Number:OTTP5-311324
Manufacturer:OTTO Controls
Manufacturer Number:P5-311324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311324

Detailed Description

The Sealed, Mil Grade, Alternate Action Pushbutton Switch ( P5-311324) from the P5 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic actuator with a flat round shape and a vibrant yellow cap, this switch is easy to locate and operate. With an IP rating of 3 and a housing made of rugged aluminum, it ensures protection against dust and moisture, making it suitable for a wide range of industrial applications. The SPST contact configuration, along with a silver-plated brass contact material, guarantees efficient and long-lasting electrical connectivity. Rated for 5A current and 115VAC/28VDC voltage, this switch offers versatility in power control. Whether mounted on panels for convenient access or integrated into machinery, its solder termination type ensures secure installation. With a 25,000-cycle durability rating and an operating temperature range of -40°C to 85°C, this pushbutton switch is a dependable choice for critical systems where performance and reliability are paramount.