P5-311325

Heilind Number:OTTP5-311325
Manufacturer:OTTO Controls
Manufacturer Number:P5-311325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311325

Detailed Description

Introducing the P5-311325, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing in sleek black, with a green flat button actuator for easy operation. Boasting a MIL-grade construction, it offers Symbol 3 IP rating for enhanced protection against dust and moisture. With a contact configuration of SPST and a current rating of 5A, it ensures efficient performance. The switch is sealed for added durability and has a high operating temperature range from -40°C to 85°C. Ideal for panel mounting, it guarantees secure installation. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, it is perfect for various industrial and commercial uses. With a long lifespan of 25,000 cycles, this alternate action switch is a dependable choice for critical operations. Experience uncompromised quality and performance with the P5-311325.