P5-311328

Heilind Number:OTTP5-311328
Manufacturer:OTTO Controls
Manufacturer Number:P5-311328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311328

Detailed Description

Introducing the P5-311328, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish and a panel mount design for easy installation. With an IP rating of Symbol 3, it offers excellent protection against dust and water ingress. The flat button actuator, made of thermoplastic, ensures comfortable and precise operation. This switch is sealed and Mil Grade, guaranteeing high performance in military and aerospace applications. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5 A, it is suitable for a wide range of power requirements. The SPST contact configuration and Off-On switch function provide reliable control. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch is built to withstand harsh conditions. Ideal for use in hi-rel environments, it is a dependable choice for critical systems. Elevate your equipment with the P5-311328 pushbutton switch.