P5-311329

Heilind Number:OTTP5-311329
Manufacturer:OTTO Controls
Manufacturer Number:P5-311329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-311329

Detailed Description

Introducing the P5-311329, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a white button cap with a flat, round actuator for easy operation. With an IP rating of Symbol 3 and sealed construction, it offers protection against dust and moisture ingress. The black aluminum housing and thermoplastic actuator ensure durability, while the silver-plated brass contacts provide excellent conductivity. Ideal for military-grade applications, this switch has a high durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of industrial and aerospace uses. Meet your performance and reliability needs with the P5-311329 pushbutton switch.