P5-312122

Heilind Number:OTTP5-312122
Manufacturer:OTTO Controls
Manufacturer Number:P5-312122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312122

Detailed Description

Introducing the P5-312122, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, this Mil Grade switch offers exceptional performance in harsh conditions. The Off-On switch function, along with a contact configuration of SPST, ensures precise control and connectivity. The flat button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 25,000 cycles. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 3-28 VDC, this switch is suitable for a wide range of applications. Ideal for panel mounting with solder termination, the P5 series combines military-grade durability with reliable functionality.