P5-312218

Heilind Number:OTTP5-312218
Manufacturer:OTTO Controls
Manufacturer Number:P5-312218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312218
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312218

Detailed Description

Introducing the P5-312218, a rugged and reliable sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and thermoplastic actuator, this Mil Grade switch offers exceptional performance in a wide range of applications. With an Off-On switch function and SPST contact configuration, it provides seamless operation. The gold-plated brass contacts ensure optimal conductivity, while the 25,000 cycle durability rating guarantees long-lasting use. Rated for 3-28 VDC and 10-100 mA, this switch is suitable for low voltage applications. Its panel mount design and solder termination make installation easy. Whether in industrial, aerospace, or military settings, the P5 series pushbutton switch delivers reliable performance under harsh conditions.