P5-312223

Heilind Number:OTTP5-312223
Manufacturer:OTTO Controls
Manufacturer Number:P5-312223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312223
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312223

Detailed Description

Introducing the P5-312223, a rugged and reliable pushbutton switch designed for demanding environments. This Mil Grade certified switch features a sealed construction, ensuring protection against dust and moisture. With an IP rating of Symbol 2, it guarantees performance even in harsh conditions. The orange button with a flat actuator shape offers tactile feedback, while the black aluminum housing and thermoplastic actuator material ensure durability. Ideal for aerospace, defense, and industrial applications, this switch is rated for 25,000 cycles and can handle currents ranging from 10 to 100 mA. Its SPST contact configuration and Off-On switch function make it versatile for various control tasks. Whether used in panel mount installations or soldered directly, the P5-312223 guarantees long-lasting and reliable operation, with a wide voltage range of 3 to 28 VDC. From cockpit controls to machinery panels, this pushbutton switch is the perfect choice for high-performance and hi-rel environments.