P5-312311

Heilind Number:OTTP5-312311
Manufacturer:OTTO Controls
Manufacturer Number:P5-312311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312311

Detailed Description

Introducing the P5-312311 Pushbutton Switch, a rugged and reliable solution for demanding environments. This Mil Grade switch features a sealed design, ensuring protection against dust and moisture. With an IP rating of Symbol 3 and a durable aluminum housing, it is built to withstand harsh conditions. The Off-On switch function and SPST contact configuration provide simple and efficient operation. Gold-plated contacts and a thermoplastic actuator ensure long-lasting performance, rated for 25,000 cycles. Suitable for panel mounting, this switch has a red cap and silver case color for easy identification. Ideal for aerospace, defense, and industrial applications, the P5 series offers high reliability in critical systems. Upgrade to the P5-312311 for superior quality and performance.