P5-312312

Heilind Number:OTTP5-312312
Manufacturer:OTTO Controls
Manufacturer Number:P5-312312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312312
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312312

Detailed Description

Meet our rugged and reliable Sealed Mil Grade Alternate Action Pushbutton Switch, part of the P5 series. Designed for demanding environments, this switch features a durable aluminum housing with a sleek silver finish and a flat black button actuator. With a Symbol 3 IP rating and gold-plated brass contacts, it ensures excellent performance even in harsh conditions. The Off-On switch function offers easy control, while the SPST contact configuration and 10-100 mA current rating make it suitable for a variety of applications. Panel mountable with solder termination, it guarantees secure installation. Operating efficiently in temperatures ranging from -40°C to 85°C and with a durability rating of 25,000 cycles, this switch is a dependable choice for aerospace, military, and industrial use. Upgrade to the P5312312 for superior quality and performance.