P5-312316

Heilind Number:OTTP5-312316
Manufacturer:OTTO Controls
Manufacturer Number:P5-312316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312316
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312316

Detailed Description

Introducing the P5-312316, a high-performance pushbutton switch designed for rugged environments. This Mil Grade, sealed switch features a durable aluminum housing and a thermoplastic actuator, ensuring reliable operation in extreme conditions. With an IP Rating of 3 and gold-plated contacts, it offers excellent protection against dust and moisture, while maintaining signal integrity. The Off-On switch function and SPST contact configuration make it ideal for a variety of applications. Its panel mount design and solder termination type allow for easy installation. With a lifespan of 25,000 cycles and a voltage rating of 3-28 VDC, this switch guarantees long-lasting and efficient performance. Upgrade to the P5-312316 for dependable operation in aerospace, military, or industrial settings.