P5-312319

Heilind Number:OTTP5-312319
Manufacturer:OTTO Controls
Manufacturer Number:P5-312319
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312319
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312319

Detailed Description

Introducing the P5 Series Sealed, Mil Grade, Alternate Action, Pushbutton Switch ( P5-312319). This high-reliability switch features a durable construction with a white button (Flat) actuator and a silver aluminum housing. With an IP Rating of 3, it offers protection against dust and moisture, making it suitable for a wide range of applications. The contact plating of gold ensures reliable conductivity, while the SPST contact configuration and Off-On switch function provide versatile operation. Featuring a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is designed for efficient performance. Its panel mount and solder termination make installation easy, and with a durability rating of 25,000 cycles, it guarantees long-lasting use even in harsh environments. Whether in aerospace, defense, or industrial settings, the P5 Series Pushbutton Switch is the ideal choice for dependable and precise control.