P5-312321

Heilind Number:OTTP5-312321
Manufacturer:OTTO Controls
Manufacturer Number:P5-312321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312321

Detailed Description

Introducing the P5-312321 Pushbutton Switch, a rugged and reliable component designed for high-performance applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand the harshest environments. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity and longevity. Its sealed, Mil Grade construction and IP3 rating guarantee protection against dust and moisture, making it ideal for use in aerospace, defense, and industrial settings. The Off-On switch function and SPST contact configuration provide straightforward operation. Rated for 25,000 cycles of durability, it offers long-lasting performance. Suitable for panel mounting, this pushbutton switch is easy to install and use. With a current rating of 10-100 mA and a voltage rating of 3-28 VDC, it is highly versatile. Operating temperature ranging from -40°C to 85°C further enhances its adaptability. Trust in the P5312321 for your critical switching needs.