P5-312322

Heilind Number:OTTP5-312322
Manufacturer:OTTO Controls
Manufacturer Number:P5-312322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312322

Detailed Description

Introducing the P5-312322, a rugged and reliable Pushbutton Switch designed for demanding environments. With its RoHS compliance, MIL Grade construction, and sealed housing, this switch ensures optimal performance in harsh conditions. The Off-On switch function, SPST contact configuration, and gold-plated brass contacts guarantee precise and durable operation. The black aluminum case and thermoplastic actuator not only provide durability but also offer a sleek and professional appearance. Suitable for panel mounting with solder termination, this switch is ideal for aerospace, defense, and industrial applications. With a voltage rating of 3-28 VDC, current rating of 10-100 mA, and an operating temperature range of -40°C to 85°C, the P5-312322 is a versatile solution for your hi-rel switching needs. Upgrade to this high-quality, long-lasting Pushbutton Switch and experience reliable performance in every activation, with a durability rating of 25,000 cycles.