P5-312324

Heilind Number:OTTP5-312324
Manufacturer:OTTO Controls
Manufacturer Number:P5-312324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312324

Detailed Description

Introducing the P5-312324, a rugged and reliable push button switch designed for demanding environments. This Mil Grade switch features a durable aluminum housing with a black case and a yellow flat button actuator. With an IP rating of 3, it offers protection against dust and water ingress. The SPST contact configuration and gold-plated brass contacts ensure high conductivity and longevity, rated for 25,000 cycles. Operating at voltages between 3-28 VDC and with a current rating of 10-100mA, this switch is suitable for a wide range of applications. The Off-On switch function and sealed construction make it ideal for use in aerospace, military, and industrial settings where performance and reliability are crucial. Panel mount installation and solder termination ensure easy and secure integration. With a temperature range of -40°C to 85°C, it can withstand extreme conditions with ease. Upgrade your equipment with the P5 Series Sealed Pushbutton Switch for unparalleled quality and durability.