P5-312326

Heilind Number:OTTP5-312326
Manufacturer:OTTO Controls
Manufacturer Number:P5-312326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312326

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-312326, designed for reliable performance in demanding environments. With a durable aluminum housing and a thermoplastic actuator, this Mil Grade switch ensures long-lasting use. Featuring an Off-On switch function and a SPST contact configuration, it offers precise control. The sealed construction with an IP Rating of 3 provides protection against dust and moisture, making it suitable for a wide range of applications. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this panel-mount switch is ideal for use in various electronic devices. Its gold-plated brass contacts guarantee high conductivity and corrosion resistance. With a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C, this switch is built to withstand harsh conditions. Upgrade to the P5 Series Sealed Pushbutton Switch for superior performance and reliability.