P5-312327

Heilind Number:OTTP5-312327
Manufacturer:OTTO Controls
Manufacturer Number:P5-312327
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312327
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312327

Detailed Description

Introducing the P5-312327, part of the P5 series. This durable pushbutton switch features a sleek black aluminum housing with a vibrant violet button, adding a pop of color to any panel. Designed for reliability, it boasts a Mil Grade construction and is sealed for protection against dust and moisture. With a gold-plated brass contact material, it ensures efficient conductivity with a contact rating of 10-100mA. The Off-On switch function offers simple operation, while the round flat button provides a comfortable actuation experience. Ideal for high-demand environments, this switch has a durability rating of 25,000 cycles and can withstand temperatures ranging from -40°C to 85°C. Perfect for applications requiring a dependable and long-lasting pushbutton solution.