P5-312329

Heilind Number:OTTP5-312329
Manufacturer:OTTO Controls
Manufacturer Number:P5-312329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-312329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-312329

Detailed Description

Introducing the P5-312329, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish, making it both stylish and sturdy. The white flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. With an IP Rating of 3 and a sealed construction, this switch is suitable for use in a wide range of applications, ensuring protection against dust and moisture. The gold-plated brass contacts provide excellent conductivity, while the SPST contact configuration offers reliable performance. Operating at voltages between 3 and 28 VDC, and temperatures ranging from -40°C to 85°C, this switch is built to withstand harsh conditions. Whether used in aerospace, military, or industrial settings, the P5-312329 guarantees long-lasting durability with a rating of 25,000 cycles. Upgrade to this Mil Grade, Alternate Action pushbutton switch for superior quality and performance.