P5-313121

Heilind Number:OTTP5-313121
Manufacturer:OTTO Controls
Manufacturer Number:P5-313121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313121

Detailed Description

The P5-313121 Pushbutton Switch, part of the P5 series, is a rugged and reliable component designed for demanding applications. Featuring a red button with a flat round actuator, this switch ensures easy operation. Its sealed construction, along with MIL-grade and alternate action capabilities, guarantees optimal performance even in harsh environments. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. The black aluminum housing and thermoplastic actuator material provide durability, with a 25,000-cycle lifespan. Suitable for panel mounting with solder termination, this switch is ideal for industrial and military use. Rated for 115VAC and 28VDC, with an operating temperature range from -40°C to 85°C, it meets the requirements of high-reliability applications. Upgrade your equipment with the P5-313121 for dependable and long-lasting performance.