P5-313124

Heilind Number:OTTP5-313124
Manufacturer:OTTO Controls
Manufacturer Number:P5-313124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313124
Series:P5
Cap Color:Yellow
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-313124

Detailed Description

Introducing the P5 Series Sealed, Mil Grade, Alternate Action Pushbutton Switch with SKU P5-313124. This high-performance switch features a durable aluminum housing and a thermoplastic actuator, ensuring reliability in demanding environments. With a current rating of 5A, contact plating of silver, and contact material of brass, it guarantees efficient and long-lasting operation. The SPDT contact configuration and On-On switch function provide versatility for various applications. Panel mountable and solder terminated, it offers easy installation. Rated for 25,000 cycles and capable of withstanding temperatures ranging from -40°C to 85°C, this switch is ideal for use in aerospace, military, and industrial settings. Its yellow button and black case allow for quick identification, while the absence of illumination and flat round actuator ensure user-friendly operation. With voltage ratings of 115 VAC and 28 VDC, this switch meets stringent performance standards. Perfect for hi-rel applications, the P5 Series Pushbutton Switch is a reliable and durable choice for critical operations.