P5-313212

Heilind Number:OTTP5-313212
Manufacturer:OTTO Controls
Manufacturer Number:P5-313212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313212
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313212

Detailed Description

Introducing the P5-313212, a high-performance sealed pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a durable aluminum housing with a sleek silver case and a flat black button for easy actuation. With an IP rating of 2, it offers reliable protection against dust and moisture ingress. The SPDT contact configuration, along with silver-plated brass contacts, ensures excellent conductivity and longevity. Operating at a maximum temperature of 85°C and a minimum of -40°C, it is suitable for use in a wide range of environments. Rated for 25,000 cycles of durability, this Mil Grade switch guarantees long-term reliability. Ideal for panel mounting, it has a solder termination type and can handle up to 115VAC and 28VDC. Whether in industrial machinery, aerospace, or military equipment, the P5-313212 is the perfect choice for critical control applications.