P5-313214

Heilind Number:OTTP5-313214
Manufacturer:OTTO Controls
Manufacturer Number:P5-313214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313214
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313214

Detailed Description

Introducing the P5-313214, a durable and reliable Sealed Mil Grade Alternate Action Pushbutton Switch. This high-performance switch, part of the P5 series, is designed for demanding environments where reliability is paramount. Featuring a Yellow flat round button actuator and a sleek Silver housing, it offers a professional and modern look. The SPDT contact configuration with Silver contact plating ensures excellent conductivity. With an IP Rating of Symbol 2, it provides protection against dust and light splashes. Ideal for panel mounting, it boasts a 5A current rating and can handle up to 115VAC or 28VDC. Operating smoothly between -40°C to 85°C, with a durability rating of 25,000 cycles, this switch is built to last. Perfect for aerospace, military, or industrial applications, the P5-313214 guarantees performance under pressure. Upgrade to this premium pushbutton switch for unparalleled quality and peace of mind.