P5-313221

Heilind Number:OTTP5-313221
Manufacturer:OTTO Controls
Manufacturer Number:P5-313221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313221
Series:P5
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-313221

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-313221, a rugged and reliable component designed for demanding environments. With a red button cap and black aluminum housing, this Mil Grade switch is built to withstand harsh conditions. Featuring a durable thermoplastic actuator and silver contact plating, it ensures longevity with a durability rating of 25,000 cycles. The SPDT contact configuration and On-On switch function offer versatility in circuit control. Panel mount installation and solder termination make it easy to integrate. Operating at temperatures ranging from -40°C to 85°C, and with a maximum voltage rating of 115 VAC/28 VDC, it guarantees performance in a wide range of applications. Upgrade to the P5 Series for dependable and high-quality switching solutions.