P5-313222

Heilind Number:OTTP5-313222
Manufacturer:OTTO Controls
Manufacturer Number:P5-313222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313222
Series:P5
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-313222

Detailed Description

The P5-313222 Push Button Switch is a high-performance component designed for demanding applications. With a rugged aluminum housing and a sealed, mil-grade construction, it ensures reliable operation even in harsh environments. Featuring a black button with a flat actuator and round shape, it offers a tactile and easy-to-use interface. The SPDT contact configuration and brass contact material guarantee optimal conductivity and durability, with a rating of 25,000 cycles. This switch is ideal for panel mounting and has a voltage rating of 115VAC/28VDC, making it suitable for a wide range of industrial and commercial systems. With a temperature range of -40°C to 85°C, it can withstand extreme conditions with ease. Upgrade your equipment with the P5-313222 for dependable performance in critical operations.