P5-313224

Heilind Number:OTTP5-313224
Manufacturer:OTTO Controls
Manufacturer Number:P5-313224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313224
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313224

Detailed Description

The P5-313224 Push Button Switch, a part of the P5 series, boasts a durable and reliable design suitable for demanding applications. Featuring a vibrant yellow cap and a robust black case, this switch offers Symbol 2 IP rating for enhanced protection. The button, crafted from thermoplastic, ensures comfortable actuation, while its round, flat shape adds to the user-friendly experience. With a high current rating of 5 A, silver contact plating, and brass contact material, it guarantees efficient and long-lasting performance. Ideal for panel mounting with solder termination, this switch operates at temperatures ranging from -40 °C to 85 °C. Its SPDT contact configuration and On-On switch function make it versatile for various control setups. Whether in aerospace, military, or industrial settings, the P5-313224 excels as a critical component, offering sealed, Mil-grade, and alternate action functionality.