P5-313311

Heilind Number:OTTP5-313311
Manufacturer:OTTO Controls
Manufacturer Number:P5-313311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313311

Detailed Description

The P5-313311 Pushbutton Switch is a rugged and reliable component designed for high-performance applications. Featuring a red flat button actuator and a durable aluminum housing with a sleek silver finish, this switch is not only visually striking but also offers superior functionality. With a sealed and Mil Grade construction, it ensures optimal performance even in harsh environmental conditions. The SPDT contact configuration and 5A current rating make it suitable for a wide range of power switching tasks. Operating between -40°C to 85°C and with a durability rating of 25,000 cycles, it guarantees long-lasting use. Whether used in aerospace, military, or industrial settings, this switch delivers dependable operation every time. Add the P5-313311 to your control panel or equipment for a premium switching solution.