P5-313312

Heilind Number:OTTP5-313312
Manufacturer:OTTO Controls
Manufacturer Number:P5-313312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313312
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313312

Detailed Description

Introducing the P5-313312, a rugged and reliable pushbutton switch from our P5 series. Designed for demanding environments, this switch features a durable aluminum housing with a sleek silver case and a black button cap. With an IP rating of 3 and sealed construction, it offers enhanced protection against dust and moisture ingress. The switch operates on a 5A current, making it suitable for various applications. Its flat round button actuator ensures easy and comfortable operation, while the SPDT contact configuration provides versatility in connectivity. Ideal for military-grade and high-reliability setups, this switch guarantees performance with a durability rating of 25,000 cycles. Whether in panel mount installations or solder terminations, the P5-313312 excels in providing long-lasting, secure switching functionality.