P5-313322

Heilind Number:OTTP5-313322
Manufacturer:OTTO Controls
Manufacturer Number:P5-313322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313322

Detailed Description

Introducing the P5-313322, a high-performance pushbutton switch designed for demanding environments. With its MIL-grade construction and sealed design, this switch ensures reliable operation even in harsh conditions. Featuring a rugged aluminum housing and black thermoplastic actuator, it offers durability and longevity. The SPDT contact configuration, along with a 5A current rating, guarantees efficient power control. Ideal for panel mounting, this switch is perfect for industrial and military applications. RoHS compliant and rated for IP3 protection, it meets stringent quality standards. The P5-313322 is the go-to choice for those seeking a dependable, long-lasting pushbutton switch.