P5-313323

Heilind Number:OTTP5-313323
Manufacturer:OTTO Controls
Manufacturer Number:P5-313323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313323
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313323

Detailed Description

The P5-313323 is a high-performance pushbutton switch designed for demanding applications. Featuring a durable aluminum housing with a black case and an orange flat button actuator, this switch not only offers a rugged construction but also ensures easy visibility and operation. With a seal and MIL-Grade certification, it guarantees reliability even in harsh environments. The SPDT contact configuration and 25,000 cycle durability rating make it suitable for long-term use. Operating at temperatures ranging from -40°C to 85°C and with a current rating of 5A, it is versatile and dependable. Whether in industrial machinery or aerospace systems, this switch delivers precise and dependable performance.