P5-313324

Heilind Number:OTTP5-313324
Manufacturer:OTTO Controls
Manufacturer Number:P5-313324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313324

Detailed Description

Introducing the P5-313324, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a sleek black case with a vibrant yellow button cap, combining durability with visibility. With an IP rating of 3, it offers protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable and efficient operation. Its SPDT contact configuration, with silver-plated brass contacts, guarantees high conductivity and longevity, rated for 25,000 cycles. This sealed, Mil Grade switch is perfect for applications requiring a dependable On-On switch function. Suitable for both panel mounting and solder termination, it accommodates a wide range of installation needs. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC or 28 VDC, the P5-313324 is the ideal choice for critical systems in aerospace, defense, and industrial settings.