P5-313325

Heilind Number:OTTP5-313325
Manufacturer:OTTO Controls
Manufacturer Number:P5-313325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313325

Detailed Description

The P5 series pushbutton switch, SKU P5-313325, is a rugged and reliable component designed for demanding applications. Featuring a durable aluminum housing and a sealed design, this Mil Grade switch ensures optimal performance even in harsh environments. With a voltage rating of 115 VAC and 28 VDC, it offers versatility for various power systems. The SPDT contact configuration and brass contact material guarantee efficient and low-resistance operation. The switch's green button with a flat round actuator shape provides easy and ergonomic actuation. Ideal for panel mounting and solder termination, it offers secure and stable installation. Rated for a high current of 5 A and with a durability of 25,000 cycles, this switch is built to last. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial and military applications. The P5 pushbutton switch is a dependable choice for critical control and power systems.