P5-313329

Heilind Number:OTTP5-313329
Manufacturer:OTTO Controls
Manufacturer Number:P5-313329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-313329

Detailed Description

The P5-313329 Pushbutton Switch is a high-reliability component designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures reliable performance in harsh conditions. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. The button actuator, made of thermoplastic, provides tactile feedback and comfortable operation. Rated for 25,000 cycles of use, this switch guarantees long-term durability. Its On-On switch function and panel mount design make it suitable for various applications. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is ideal for both AC and DC circuits. Perfect for aerospace, military, and industrial use, the P5-313329 is a reliable solution for critical control systems.