P5-314225

Heilind Number:OTTP5-314225
Manufacturer:OTTO Controls
Manufacturer Number:P5-314225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-314225
Series:P5
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Gold
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-314225

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-314225. Featuring a durable construction with a green flat button actuator and black aluminum housing, this switch is designed for reliable performance in harsh environments. With an IP Rating Symbol 2 and contact plating in gold, it ensures protection against dust and moisture while maintaining excellent conductivity. The SPDT contact configuration and On-On switch function offer versatile control options, making it ideal for a wide range of applications. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it delivers efficient operation. Perfect for panel mounting with solder termination, this switch guarantees easy installation. Its high durability rating of 25,000 cycles, along with a wide operating temperature range from -40°C to 85°C, ensures long-lasting and consistent performance. Upgrade your systems with this high-quality, hi-rel compliant pushbutton switch, a reliable solution for demanding environments.