P5-314226

Heilind Number:OTTP5-314226
Manufacturer:OTTO Controls
Manufacturer Number:P5-314226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-314226
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-314226

Detailed Description

Introducing the P5-314226, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish, making it both stylish and sturdy. The flat blue button with a round actuator shape offers a comfortable and intuitive interface. With a sealed construction and MIL-grade certification, this switch is built to withstand harsh conditions. Ideal for applications that require a high level of durability, it offers a long lifespan of 25,000 cycles. The SPDT contact configuration ensures versatile functionality, while the gold-plated brass contacts and 10-100mA current rating guarantee reliable performance. Suitable for panel mounting, this switch is easy to install. With a voltage rating of 3-28VDC and an operating temperature range of -40°C to 85°C, it is suitable for a wide range of industrial and military applications. Trust the P5-314226 for high-quality, long-lasting performance in any environment.