P5-314317

Heilind Number:OTTP5-314317
Manufacturer:OTTO Controls
Manufacturer Number:P5-314317
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-314317
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-314317

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch - a reliable and durable solution for your switching needs. With a contact plating of gold and housing material of aluminum, this switch ensures optimal performance in various environments. The SPDT contact configuration offers versatility, while the solder termination type guarantees secure connections. Operating at a voltage rating of 3-28 VDC, and with a current rating of 10-100 mA, this switch is suitable for a wide range of applications. Its sealed design and IP rating of 3 make it ideal for use in harsh conditions. With a durability rating of 25,000 cycles, you can trust in its long-lasting performance. Upgrade to the P5 Series for high-quality, precision switching.