P5-314321

Heilind Number:OTTP5-314321
Manufacturer:OTTO Controls
Manufacturer Number:P5-314321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-314321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-314321

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-314321. Engineered for high reliability, this Mil Grade switch features a durable aluminum housing with a sleek black finish. The red flat button actuator, made of thermoplastic, offers a comfortable touch and smooth operation. With an IP Rating of 3, it ensures protection against dust and moisture ingress. Ideal for panel mounting, its SPDT contact configuration and gold-plated brass contacts guarantee excellent conductivity. Operating at voltages ranging from 3 to 28 VDC and temperatures from -40°C to 85°C, this switch is suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, trust in the P5 Series for dependable performance.