| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-314322 |
| Series: | P5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Symbol 3 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .263 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| SKU: | OTTP5-314322 |
P5-314322
Specifications
Detailed Description
Introducing the P5 Series Sealed Pushbutton Switch, model P5-314322. This high-performance switch is designed for durability and reliability in demanding environments. With a rugged aluminum housing and a sealing rating of IP3, it can withstand harsh conditions with ease. The black flat button actuator, made of thermoplastic, offers a comfortable and responsive interface. Featuring a gold-plated brass contact material, this switch ensures excellent conductivity and longevity. Operating at a voltage range of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a wide range of applications. The SPDT contact configuration and On-On switch function provide versatility in usage. Whether for military-grade equipment or industrial machinery, the P5 Series is the ideal choice for high-reliability switching needs.

