P5-314334

Heilind Number:OTTP5-314334
Manufacturer:OTTO Controls
Manufacturer Number:P5-314334
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-314334
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-314334

Detailed Description

Introducing the P5-314334, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a vibrant red case and a yellow button cap for easy identification. With an IP rating of 3, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration and gold-plated brass contacts ensure high conductivity and long-term reliability. Its sealed construction and mil-grade design guarantee performance even in harsh conditions, with a durability rating of 25,000 cycles. The switch operates on a current rating of 10-100 mA and a voltage rating of 3-28 VDC, with a wide operating temperature range from -40°C to 85°C. Panel mountable with solder termination, it is easy to install and suitable for a variety of control and signaling tasks. Ideal for aerospace, defense, and industrial systems, the P5-314334 is a versatile and high-performance switch that meets the most stringent requirements.